Epson Timing SG7050CCN Crystal Oscillators

Epson Timing SG7050CCN Crystal Oscillators offer a 2.5MHz to 50MHz frequency range and have a typical supply voltage of 5V. These oscillators feature an output enable function, CMOS output, and 4ms maximum start-up time. Epson Timing SG7050CCN Crystal Oscillators have a 20mA maximum current consumption rating, 7mm x 5mm x 1.3mm dimensions, and -40°C to +125°C storage temperature range.

Specifications

  • 2.5MHz to 50MHz frequency range
  • 4.5V to 5.5V maximum supply voltage
  • 4ms start-up time rating
  • CMOS output
  • Output enable function
  • 20mA maximum current consumption
  • 50pF output load condition
  • 7mm x 5mm x 1.3mm dimensions
  • -40°C to +125°C storage temperature range

External Dimensions

Epson Timing SG7050CCN Crystal Oscillators
Inilathala: 2022-04-06 | Na-update: 2022-04-11