Epson TG-3541CE (TCXO) Crystal Oscillators
Epson TG-3541CE (TCXO) Crystal Oscillators feature a 32.768kHz output frequency and a built-in 32.768kHz DTCXO. These 3.2mm x 2.5mm x 1.0mm modules have a supply voltage of 1.5V to 5.5V. Other features include a CMOS output waveform and an Output Enable (OE) function. The XA frequency tolerance is ±3.4 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C. The XB frequency tolerance is ±5.0 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C.Specifications
- Frequency tolerances
- XA: ±3.4 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C
- XB: ±5.0 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C
- Built-in 32.768kHz-DTCXO
- 32.768kHz output frequency
- 1.5V to 5.5V supply voltage
- 3.2mm x 2.5mm x 1.0mm external dimensions
- CMOS output waveform
- Output Enable (OE) function
- 3.0µA maximum current consumption, 1.0µA typical
- 1.5µA maximum disable current
- 40% to 60% symmetry
- 30pF output load condition (CMOS)
- 1s maximum start-up time
- -40°C to +105°C operating temperature range
- Lead-free and RoHS compliant
Dimensions (mm)
Inilathala: 2019-06-07
| Na-update: 2023-08-09