Epson Timing FC1610BN 32.768kHz Crystal
Epson Timing FC1610BN 32.768kHz Crystal features a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ. This crystal operates in a wide temperature range of -40°C to +105°C and is ideal for IoT sleep clocks that require small, low-power modules. Epson Timing FC1610BN 32.768kHz Crystal is suitable for wearable products, MCUs for sub-clocks, wireless modules for sub-clocks, and FA equipment.Features
- 1.6mm x 1.0mm dimensions
- 0.5mm maximum height
- 32.768kHz nominal frequency rating
- -40°C to +105°C operating temperature range
- ±20 x 10-6 frequency tolerance
- 7.5fF typical motional capacitance
- 1.5pF typical shunt capacitance
- ESR
- 45kΩ at +25°C
- 60kΩ at -40°C to +85°C
- 70kΩ at -40°C to +105°C
Applications
- Wearable products
- MCUs for sub-clocks
- Wireless modules for sub-clocks
- FA equipment
Outline Drawing
Inilathala: 2025-06-17
| Na-update: 2025-07-18