ERP Power PKB/PKM/PTB30 LED Drivers
ERP Power PKB/PKM/PTB30 LED Drivers offer a 120VAC to 277VAC voltage range, 250mA to 1050mA programmed current, and -40°C to +85°C storage temperature. The PKB and PKM series are CC Class 2 LED drivers with 0 to 10V dimming and offer a 30W and 50W (PDM) power rating and up to 65W (PKB) of power. The PTB series is a 15W or 30W programmable CC Class 2 LED driver with enhanced Tri-Mode dimming. ERP Power PKB/PKM/PTB30 LED Drivers are ideal for commercial and residential, architectural, and indoor lighting.Features
- PKB/PKM Series
- UL Class P
- Class 2 output
- 1.4W at 120VAC, 240VAC; 1.7W at 277VAC standby power consumption
- 90°C maximum case hot spot temperature
- Surge Protection
- IEC61000-4-5: 2kV line to line/2 kV line to earth
- 2.5kV ring wave: ANSI/IEEE c62.41.1-2002 and c62.41.2-2002 category A
- Complies with DLC (DesignLight Consortium®) and CA Title 24 technical requirements
- PTB Series
- Class 2 power supply
- 90°C maximum case hot spot temperature
- IP20-rated case
- Surge Protection
- IEC61000-4-5: 2kV line to line/2 kV line to earth
- 2.5kV ring wave: ANSI/IEEE c62.41.1-2002 and c62.41.2-2002 category A
- Complies with ENERGY STAR®, DLC (DesignLight Consortium®) and CA Title 24 technical requirements
- Optional mounting clips for multiple mounting methods
Applications
- Commercial and residential lighting
- Architectural lighting
- Indoor lighting
Datasheets
Inilathala: 2020-10-26
| Na-update: 2024-08-29