Espressif Systems ESP-Prog-2 Debugging Tool
Espressif Systems ESP-Prog-2 Debugging Tool supports automatic firmware downloading, serial communication, and JTAG online debugging. Automatic downloading and serial communication are compatible with ESP8266, ESP32, ESP32-S2, ESP32-S3, and ESP32-C3, while JTAG online debugging is supported on ESP32, ESP32-S2, ESP32-S3, and ESP32-C3. This debugging tool features a simple design and flexible power options, providing reliable power and interface support. The ESP-Prog-2 debugging tool features two interfaces that support either 5V or a 3.3V power supply voltage, as different target boards may operate at different voltages. The RX/TX and JTAG signal levels are fixed at 3.3V.Features
- Supports:
- Automatic firmware downloading
- Serial communication
- JTAG online debugging
- Automatic downloading and serial communication are compatible with:
- ESP8266
- ESP32
- ESP32-S2
- ESP32-S3
- ESP32-C3
- JTAG online debugging is supported on:
- ESP32
- ESP32-S2
- ESP32-S3
- ESP32-C3
- Simple design and flexible power options
- Two interfaces that support either 5V or a 3.3V power supply voltage
- RX/TX and JTAG signal levels are fixed at 3.3V
Overview Image
Block Diagram
Additional Resources
Inilathala: 2025-09-10
| Na-update: 2025-09-16