Espressif Systems ESP32-S3-BOX-3 Next-Gen Open-Source AIoT Kit

Espressif Systems ESP32-S3-BOX-3 Next-Generation Open-Source AIoT Kit is based on the ESP32-S3 Wi-Fi + BLUETOOTH® 5 (LE) SoC with AI acceleration capabilities. In addition to the ESP32-S3 SoCs 512KB SRAM, the ESP32-S3-BOX-3 comes with 16MB of Quad flash and 16MB of Octal PSRAM. ESP32-S3-BOX-3 features a 2.4-inch (320 x 240) SPI touchscreen, two digital microphones, a speaker, a Type-C port, and a high-density PCIe connector for hardware extensibility. A speech-recognition framework provides users with an offline AI voice assistant with far-field voice interaction, continuous recognition, wake-up interruption, and the ability to recognize over 200 customizable command words. The device can also be transformed into an online AI chatbot using advanced AIGC development platforms like OpenAI.

This out-of-the-box solution is ideal for developers looking to create Edge AI and HMI applications. The advanced features and capabilities of the ESP32-S3-BOX-3 Next-Generation Open-Source AIoT Kit make it a perfect choice for those in the IIoT industry who want to embrace Industry 4.0 and transform traditional factory operating systems.

Features

  • An out-of-the-box entry-level edge AI + HMI application development board
  • FreeRTOS-based four-in-one voice interaction panel
    • Offline voice recognition
    • Network communication
    • Screen display
    • Peripheral control
  • Supports far-field voice interaction with 2x mics
  • Offline voice wake-up and command recognition with a high wake-up rate
  • Allows continuous recognition, wake-up interrupt, and over 200x customizable command words
  • 512KB SRAM, 16MB Quad flash, and 16MB of Octal PSRAM
  • Flexible and versatile home automation solutions
    • Matter
    • Home Assistant
    • ESPRainMaker
  • Visual drag-and-drop GUI development
    • LVGL SquareLine Studio
    • Embedded Wizard
  • Rich development framework
    • ESP-IDF
    • Arduino
    • PlatformIO
    • Circuit Python and more

Applications

  • ChatGPT AI chatbot
  • Library management systems
  • Stand reminders
  • Edge AI in Industry 4.0
  • Matter controller
  • Handheld gaming console
  • DIY light strips
  • Energy consumption monitors
  • Robot dogs

Videos

Overview

Espressif Systems ESP32-S3-BOX-3 Next-Gen Open-Source AIoT Kit
Inilathala: 2023-10-10 | Na-update: 2025-06-05