Essentra Components 36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

Features

  • 36F, CBMFTS, and NTS series included
  • Male-to-female threaded standoffs
  • UL94 V-2 Nylon 6/6 construction material
  • Lightweight alternative to metal standoffs
  • Hexagonal spacer design
  • Quick installation
  • Double-sided adhesive tape with release tab
  • Secure lock, released with a pinch
  • Resists heat, corrosion, and abrasion
  • -40°C to +85°C operating temperature range

Applications

  • PCB organization
  • Consumer electronics
  • Office machinery
  • Data appliances
  • Electrical cabinets
  • Automotive

Videos

Inilathala: 2024-02-20 | Na-update: 2024-03-29