EverPro Technologies DVI Active Optical Cable

EverPro Technologies DVI Active Optical Cable features high performance, low power consumption, and low cost. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPDVIC01 can transmit HD images over 300 meters. The cable is longer, softer, slimmer, with better signal quality and a perfect EMI/EMC feature. The EPDVIC01 AOC is easy to use with no external power supply needed.

Features

  • Long-distance transmission, over 300 meters
  • Single-channel DVI interface, support 1080P display
  • Program and store monitor’s EDID information inside of source connector
  • No external power needed
  • Thinner, lighter, and softer than conventional copper cable
  • No radiation, and highly resistant with EMI

Applications

  • Home theater
  • High definition video meeting system
  • Medical video system
  • High definition video surveillance system
  • Digital signage and TV wall
Inilathala: 2021-07-19 | Na-update: 2024-04-23