Extech MA130 Mini 200A AC Clamp Meter
Extech MA130 Mini 200A AC Clamp Meter is ideal for taking measurements in tight situations. The easy-to-use mini pocket-sized design features a backlit LCD display and a 0.6" (16mm) jaw size that fits conductors up to 300MCM. Manual ranging current measurements are available in three ranges. Other features include a Data Hold to freeze the reading on the display and Max Hold to record the maximum current reading.Features
- Mini pocket-sized design
- Backlit LCD display
- 0.6" (16mm) jaw size fits conductors up to 300MCM
- Data Hold freezes reading on the display
- Max Hold displays the maximum reading
- Large LCD with a backlit feature for viewing in a dimly lit area
- Auto Power Off
- Complete with 2x AAA batteries
- CAT III-300V and CAT II-600V ratings
Specifications
- AC currents with ±(4% + 30d) basic accuracy
- 2.000A with 1mA maximum resolution
- 20.00A with 10mA maximum resolution
- 200.0A with 100mA maximum resolution
- 6.2" x 2.4" x 1.3" (158mm x 60mm x 33.5mm) in dimension
- 0.6" (16mm) jaw size
Inilathala: 2017-09-25
| Na-update: 2022-06-03