Ezurio Nitrogen8M Plus SMARC®

Ezurio Nitrogen8M Plus SMARC® is powered by the i.MX 8M Plus processors from NXP are compatible with the SMARC 2.1 standard. In addition to the i.MX 8M plus applications processor, the Nitrogen8M Plus SMARC utilizes the NXP PMIC PCA9450 and Laird Connectivity's Sterling™ LWB5+ Wi-Fi® and BLUETOOTH® 5.2 combo radio module that is based on Infineon's CYW4373E silicon RF MCU. This high-performance system-on-module (SOM), when combined with the SMARC carrier/development board, serves as a single-board computer that significantly decreases time to market. The Quad Arm® Cortex®-A53 processors feature an NPU of 2.3 TOPS that accelerate matching learning inference, and the vision engine is composed of two MIPI-CSI camera inputs and an HDR-capable Image Signal Processor (ISP) capable of 375MPixels/s. Ezurio Nitrogen8M Plus SMARC is suitable for various applications, including harsh, industrial IoT rugged handheld devices, industrial IoT gateways, IoT vision solutions, and healthcare devices.

Features

  • Wi-Fi 5
  • BLUETOOTH 5.2
  • SMARC 2.1 standard form factor
  • 1.8GHz quad-core Cortex-A53 MPU
  • 800MHz Corex-M7 MCU
  • Machine learning, graphics, video, vision, and audio
  • Secure enclave and secure boot powered by i.MX 8M Plus
  • Multiple high-performance memory options
  • Extensive range of pre-certified antennas
  • Commercial and industrial temperature rating options
  • Yocto Linux, Android, Zephyr RTOS, and FreeRTOS software support

Applications

  • Harsh, industrial IoT rugged handheld devices
  • Industrial IoT gateways
  • IoT vision solutions
  • Healthcare devices

Specifications

  • 4x CPU cores
  • 5V power supply 
  • 82mm x 50mm SMARC 2.1 standard form factor
  • 2Gb ports for Ethernet
  • 2GB or 4GB RAM
  • Temperature ranges
    • 0 to +70°C for commercial
    • -40°C to +85°C for industrial
  • Connectivity Ports
    • 2x CAN
    • 3x I2C
    • 3x UART 5Mbit/s
    • 2x USB 3.0/2.0 with PHY, 2x USB 2.0 with PHY
    • x1 + battery (via carrier)
    • 1x PCIe Gen3 1-lane dual mode with PHY
    • 1x SDIO 3.0 exposed/eMMC 5.1 on-board

Videos

Inilathala: 2023-04-04 | Na-update: 2025-06-06