Ezurio EZSMI-8MP-0416-00158-H2/H4 Development Kit

EzurioEZSMI-8MP-0416-00158-H2/H4 Development Kit is a ready-to-deploy Nitrogen Human Machine Interface (HMI) platform with Powerful NXP edge processing. The EZSMI-8MP-0416-00158-H2 development kit features 4GB of storage, 16GB of memory, and i.MX 8M Plus chipset. The EZSMI-8MP-0416-00158-H2 development kit consists of 2x USB 3.0 (type A), 1x USB 2.0 (type C), 1x HDMI, and 2x RJ45 gigabit Ethernet connectors. The EZSMI-8MP-0416-00158-H4 development kit includes Nitrogen8M Plus HMI PLUS, a power supply, and evaluation cables to allow for immediate out-of-the-box testing and streamlined system bring-up.

Features

  • i.MX 8M Plus chipset
  • NXP IW611 (Sona NX611 module, antenna on back) chipset (wireless)
  • Antenna on back of HMI housing
  • 16GB memory
  • 4GB storage
  • Wireless specification:
    • NX611 Wi-Fi 6 and Bluetooth® 5.4
  • 2x USB 3.0 (type A)
  • 1x USB 2.0 (type C)
  • 1x HDMI
  • 2x RJ45 gigabit Ethernet connectors
  • 3x UART 5Mbit/s
  • 2x CAN
  • 5x I2C
  • 2x SPI
  • 14x GPIO
  • RS485

Kit Contents

  • Nitrogen8M Plus HMI EZSMI-8MP-0416-00158-H2
  • Power cable
  • Connecting cables
Inilathala: 2025-09-08 | Na-update: 2025-10-07