Ezurio RS1xx & RG1xx Starter Kits
Ezurio RS1xx & RG1xx Starter Kits feature a LoRaWAN enabled gateway and sensors from the LoRaWAN range. The MultiSensor (featuring Temp/RH + Open/Closed sensing capabilities), makes it easy to gather sensor data and send it as far as 10km in the open air to the RG1xx gateway. It can be sent to the cloud via Wi-Fi or Ethernet.Features
- RG1xx Gateway supporting multiple interfaces, LoRaWAN, WiFi 802.11a/b/g/n and Ethernet connectivity
- 8-Channel LoRaWAN support with up to +27dBm max transmit power
- RS1xx Sensor supports LoRaWAN and BLUETOOTH® 4.2 (Central/Peripheral Mode)
- 256k flash memory on RS1xx sensor can store up to 10,000 measurements
- Small form factor sensors are easy to integrate into nearly any environment
- Approvals for FCC, IC, CE, ASNZS, NCC, IMDA, and BLUETOOTH® SIG
- Industrial operating temperature range (RS1xx -25º to 50º C, RG1xx -30º to +70º C)
Inilathala: 2021-12-27
| Na-update: 2024-04-02