TE Connectivity LT1110 915MHz Wireless Modules

TE Connectivity's (TE) LT1110 915MHz Wireless Modules are embedded with a robust server-client protocol that permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows users to design and test networks to suit their applications. Based on proprietary FlexRF™ technology, this module will exceed most OEM application and performance requirements. These TE LT1110 Wireless Modules are ideal for applications serving commercial buildings, field surveillance, utility management, recreation, and fleet telemetry markets.

Features

  • Robust in the presence of interference
  • 915MHz for improved RF penetration
  • High throughput
  • Ultra-low power consumption
  • Long-range capability
  • Miniature SMT form factor
  • Integrated battery monitor, temperature sensor, GPIOs, and ADC
  • Simple integration

Applications

  • Commercial buildings
  • Field surveillance
  • Utility management
  • Recreation
  • Fleet telemetry

Specifications

  • UART interface
  • 902MHz to 928MHz frequency range
  • 230kbps (53 hop) / 500kbps (13 hop) RF data rate
  • Logic level serial interface option (matching your supply voltage)
  • Up to 460,800 baud serial interface data rate
  • -30dBm to +8dBm (6.3mW) variable conducted output power
  • +23dBm (200mW) with 13dBd yagi maximum radiated power (E.I.R.P)
  • Current consumption
    • Tx <32mA
    • Average Rx <10mA
    • Hibernate <1μA
  • 12/52 channels
  • -89dBm sensitivity (BER 10-6)
  • 2.0VDC to 3.6VDC voltage range
  • Range
    • 150 feet indoor
    • 0.5 mile outdoor (with 2dBi dipole)
  • -40°C to +85°C temperature range
  • 26mm x 33mm x 4mm in dimension (Surface Mount U.FL)
  • United States and Canada FCC/IC approvals
Inilathala: 2011-02-02 | Na-update: 2025-06-05