Fairview Microwave SMA Male Open Circuit Connector Caps

Fairview Microwave SMA Male Open Circuit Connector Caps are designed with an SMA connection, feature a male gender, and are constructed from stainless steel for extreme durability. These caps protect the connectors from dust, corrosion, and other potential damage, especially when using them on test and measurement equipment. Some of these caps come with a small chain that prevents loss or misplacement. Fairview Microwave SMA Male Open Circuit Connector Caps protect equipment from electrostatic discharge (ESD) spikes.

Features

  • Protects against dust and contaminants
  • Protects against physical damage
  • Chain included, depending on model

Applications

  • General-purpose laboratory use
  • Test and measurement

Specifications

  • Stainless steel body
  • Silicone gasket
  • 2.5" or 2.76" chain models available
  • -65°C to +165°C operating temperature range
Inilathala: 2025-12-12 | Na-update: 2026-01-13