Amphenol FCI Minitek® 0.8mm Wire-to-Board Connector System

Amphenol FCI Minitek® 0.8mm Wire-to-Board Connector System is designed for the finest pitch wire-to-board applications and offers an ideal solution for devices that require compact, low-profile connectors. The series saves space with the 0.80mm pitch. The connectors have a current rating of up to 1A and accommodate wire gauges ranging from 32AWG to 28AWG. Configurations include single-row vertical SMT and right-angle SMT. Amphenol FCI Minitek 0.8mm Wire-to-Board Connector System comes with locking features to provide enhanced contact reliability. Typical applications include servers, routers, IP phones, office equipment, point-of-sale (POS) terminals, portable industrial terminals, and diagnostic systems.

Features

  • 0.8mm pitch wire-to-board solution
  • Low-profile design
  • UL 94V-0 flammability-rated LCP material
  • Saves space with reduced PCB footprint
  • Halogen-free resin material
  • Lead free and RoHS compliantl

Applications

  • Routers and IP phones
  • Servers
  • Office equipment
  • Test and measurement
  • POS terminals
  • Portable industrial terminals
  • Diagnostic systems

Specifications

  • Up to 1A current rating
  • Accommodates wire range from 32AWG to 28AWG
  • 100MΩ minimum insulation resistance
  • 30VAC (RMS)/DC voltage rating
  • 30mΩ maximum contact resistance
  • -25°C to 85°C operating temperature range
Inilathala: 2018-08-10 | Na-update: 2022-08-26