Amphenol FCI Rib-Cage Connector System

Amphenol FCI Rib-Cage high-density, .05" x .05" pitch connector system has multipoint receptacle contacts that provide optimal reliability in high-vibration and shock-prone applications. These devices from FCI feature surface-mount and through-hole attachment options, multiple stack heights, and a polarization option that prevents mismating. Amphenol FCI Rib-Cage Connector System is ideal for industrial and instrumentation applications.

Features

  • Provides optimal reliability in high vibration and shock-prone applications
  • MIL-STD-202 Method 204
  • IEC 60512 Test 6d
  • High density 1.27mm (.050in.) x 1.27mm (.050in.) double row contact grid 
  • Multiple stack height options offer flexibility for mezzanine connection designs
  • Polarization prevents mis-mating
  • Multiple PCB positioning and PCB attachment options suit customer assembly requirements
  • Sizes available in 10 through 100 total positions
  • Lead-free, RoHS compatible plating satisfies environmental regulations

Applications

  • Handheld test and diagnostic equipment
  • Outdoor test and measurement devices
  • Military communications equipment
  • Security systems and access control
  • Point-of-sale terminals
Inilathala: 2008-02-26 | Na-update: 2023-04-24