Festo NEBM Connecting Cables

Festo NEBM Connecting Cables are designed for use with Festo's servo motors, stepper motors, motor controllers, and servo drives. Depending on the motor, protection of up to IP67 can be achieved on the motor side. These cables are available in a wide range of lengths, including 2.5m, 5m, 7.5m, 10m, 15m, and 20m. Festo NEBM Connecting Cables resist mechanical stress and can be used in a wide temperature range. The series is suitable for energy chains and robotics applications.

Features

  • For servo drives
  • For servo and stepper motors
  • For motor controllers CMMS-ST and CMMP-AS
  • Depending on the motor, up to IP67 protection can be achieved on the motor side
  • 2.5m, 5m, 7.5m, 10m, 15m, and 20m cable lengths
  • Can be used in a wide temperature range
  • Resistance to mechanical stress
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Energy chains
  • Robotics

Electrical Connection

Infographic - Festo NEBM Connecting Cables
Inilathala: 2025-12-03 | Na-update: 2026-01-06