Fluke 107 Palm-Sized CAT III Digital Multimeter

Fluke 107 Palm-Sized CAT III Digital Multimeter is a compact, reliable, easy-to-use device that is an ideal first-pass troubleshooting tool. This multimeter is small enough to fit in a shirt pocket or work bag, tough enough to withstand daily use, and simple to use all without compromising safety. A backlit display and data hold provide a safe and fast-working environment. Fluke 107 Palm-Sized CAT III Digital Multimeter is ideal for everyday applications where true-rms accuracy is not needed.

Features

  • Small enough to fit in a shirt pocket or work bag
  • AC and DC voltage measurement
  • AC and DC current measurement
  • Resistance, capacitance, and diode measurement
  • Resistance and continuity to check for broken wires
  • Data hold and backlit display
  • Frequency and duty cycle test and other functions to meet basic electrical maintenance, electrical measurement, and electronic measurement applications
  • 1-year warranty

Specifications

  • AC/DC voltage to 600V
  • AC/DC current to 10A
  • 200hrs minimum battery life
  • Temperature range
    • 0°C to +40°C operating
    • -30°C to +60°C storage
  • Altitude
    • 2000m operating
    • 12,000m storage
  • 142mm x 69mm x 28mm dimensions (H x W x L)
  • 200g weight
  • IEC 60529, IP40 protection rating
Inilathala: 2019-11-15 | Na-update: 2023-10-11