Fluke 87 MAX True-rms Digital Multimeter

Fluke 87 MAX True-rms Digital Multimeter provides the features and accuracy needed to troubleshoot most electrical problems in extreme conditions. This device offers an IP67 waterproof and dustproof rating, an extended operating temperature range of -15°C to +55°C (-40°C for up to 20 minutes), and 95% humidity. Fluke 87 MAX True-rms Digital Multimeter is designed and tested to withstand a 4m (13ft) drop. Other features include large display digits with backlight, backlit keypad buttons, long battery life (800 hours), and a high-resolution 20,000-count display mode. Included with the multimeter are the holster, TL175 TwistGuard® test leads, alligator clips, 80BK-A temperature probe, and three installed AA batteries.

Features

  • Built to withstand drops up to 4m (13ft)
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Built-in thermometer allows users to take temperature readings without having to use/carry a separate instrument
  • Function for accurate voltage and frequency measurements on variable frequency motor drives (VFDs) and other electrically noisy equipment
  • Minimum / maximum / average recording plus 150µs peak min-max to capture variations automatically
  • High-resolution 20,000-count display mode
  • Large display digits, 2-level bright white backlight, and backlit keypad buttons for increased visibility
  • Long battery life
  • Limited lifetime warranty

Specifications

  • 6000/19,999 display counts
  • 1nF to 999µF capacitance range
  • 0.5Hz to 199.99kHz frequency range
  • 250µs peak transient capture
  • 800hr battery life
  • IP67 ingress protection rating
  • 6.35cm x 10.0cm x 19.81cm (2.5" x 3.93" x 7.8") (HxWxL) size with holster
  • 698.5g (1.54lbs) weight with holster
  • -200°C to +1090°C temperature range

Videos

Inilathala: 2019-11-15 | Na-update: 2023-10-11