Fluke BK120 SmartTrace™ Breaker Finders

Fluke BK120 SmartTrace™ Breaker Finders are designed to identify the correct circuit breaker within a panel. These breaker finders can identify circuit breakers within electrical panels and can detect voltage using NCV mode. The advanced NCV mode helps detect AC voltage in both low and high-voltage scenarios. The BK120 breaker finders feature a built-in GFCI tester, auto sleep mode, audible and visual alerts, and a bright flashlight. The Ground-Fault Circuit Interrupter (GFCI) test button helps to test the operation of GFCI outlets. These breaker finders provide audible alerts and visual signals to indicate the presence of AC electric fields and the correct breaker. The BK120 breaker finders are ideal for commercial and residential electrical contractors, HVAC technicians, maintenance technicians and managers, line electricians, and residential DIYers.

Features

  • Locate the correct breaker quickly and accurately
  • Built-in GFCI tester
  • Low battery indicator
  • Two modes:
    • Breaker finder mode to locate breakers
    • NCV mode to detect voltage
  • Auto sleep mode
  • CAT III 150V rated for safety in commercial and residential environments
  • Bright flashlight
  • Audible and visual alerts

Applications

  • Commercial and residential electrical contractors
  • HVAC technicians
  • Maintenance technicians and managers
  • Line electricians
  • Residential DIYers

Overview

Fluke BK120 SmartTrace™ Breaker Finders

Videos

Inilathala: 2024-11-07 | Na-update: 2024-12-03