Fluke Networks Pro3000 Tone & Probe Kits

Fluke Networks Pro3000 Tone and Probe Kits feature a filtered probe that obstructs 50Hz or 60Hz signal interference (buzz) to facilitate easier cable tracing, regardless of the work environment. These kits include a Pro3000F filtered probe, a Pro3000™ analog tone generator, and a nylon pouch that can be attached to a belt for easy transport. The SmartTone™ technology sends a tone signal for up to 10 miles (16km) on most cables and provides five distinct tones for exact pair identification. A powerful speaker on the probe makes the tone easier to hear through drywall, wood, and other enclosures. The tone generator enables direct connection to an unterminated wire via angled bed-of-nails clips or terminated RJ-type jacks with a male RJ-11 plug. Fluke Networks Pro3000F Tone and Probe Kits are ideal for telecommunications, networking, and electrical applications.

Features

  • Filtered probe obstructs 50Hz or 60Hz signal interference (buzz) to facilitate easier cable tracing, regardless of work environment
  • Analog tone generator with bed-of-nails clips for easy access to individual pairs
  • Send tone signal up to 10 miles (16km) on most cables
  • RJ-11 connector ideal for use on telephone jacks
  • SmartTone provides distinct tones for exact pair identification
  • Powerful speaker makes tracing cables quick and easy with ability to hear through drywall, wood, and other enclosures
  • Attach nylon pouch (included in kit) to belt for easy transport

Applications

  • Networking
  • Telecommunications
  • Electrical

Kit Contents

  • Pro3000F filtered probe (50Hz or 60Hz)
  • Pro3000 analog tone generator
  • Nylon carrying case

Application Examples

Infographic - Fluke Networks Pro3000 Tone & Probe Kits
Inilathala: 2025-10-13 | Na-update: 2025-11-10