Fluke PTi120 Pocket Thermal Imagers

Fluke PTi120 Pocket Thermal Imagers feature a 3.5" LCD touchscreen, an IP54 enclosure rating, and a 120 x 90 infrared resolution. These imagers automatically organize and file thermal images with Fluke Connect® Asset Tagging and upload images instantly for storage. Fluke PTi120 Pocket Thermal Imagers resist water and dirt, can withstand a drop of up to 1 meter, and operate in a -20°C to +150°C temperature range.

Features

  • Automatically organize and file thermal images with Fluke Connect Asset Tagging
  • 3.5" LCD touchscreen display for easy troubleshooting
  • IP54 enclosure rating
  • Fully radiometric thermal imager offers measurement data to pixel with 120 x 90 infrared resolution (10,800 pixels)
  • Can withstand up to 1m drop
  • -20°C to +150°C temperature measurement range

Specifications

  • 7.6mRad IFOV (spatial resolution)
  • 50°H x 38°V field of view
  • 130:1 distance to spot
  • 60mK thermal sensitivity (NETD)
  • 9Hz frame rate
  • 8µm to 14µm (long wave) infrared spectral band
  • 95% non-condensing relative humidity rating
  • AutoBlend mode: 0% to 100% continuous

Videos

Inilathala: 2019-04-12 | Na-update: 2023-10-11