Fox High Temperature Crystals

Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.

Features

  • FQ
    • Surface mount resin sealed
    • Low cost
    • Ultra-low profile
    • Fundamental
  • HC49
    • Stock Standard
    • Fundamental to 40 MHz
    • Tape and Reel (1,000 pcs. STD)
Inilathala: 2014-05-27 | Na-update: 2022-06-26