FCL Components Bluetooth® Low Energy Smart Beacons
FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications, such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.Features
- Bluetooth specification version 4.1 (single mode)
- Sensors:
- None: FWM8BLZ02
- Temperature sensor and accelerometer: FWM8BLZ02A
- OTA configuration mode
- LED status
- Pattern antenna
- Transmit power: -16dBm, -12dBm, -8dBm, -4dBm, 0dBm, +4dBm
- Power supply: CR family Li coin battery
- Operating temperature range: -30ºC to +60ºC
- Dimensions: 40mm x 31mm x 12mm
- Certifications: QDID, FCC, IC, CE, Radio Act
- RoHS Compliant
Applications
- Indoor navigation at stations, airports, exhibition halls
- Retail coupon issuing
- Logistics management
- Health care
- PoP (Point of Presence) for museums, expos, etc
- State monitors (logistics, nursing services, etc.)
- Front-end device of IoT platforms
Dimensions
Inilathala: 2017-06-20
| Na-update: 2024-02-29