Futaba LC Series Command Type TFT-LCD Modules
Futaba LC Series Command Type TFT-LCD Modules display content, including stored JPEG images and text with internal fonts, using a simple command set. The LC Series TFT-LCD Modules are suitable for embedded use with interfaces for USB/RS-232C, a high-speed startup, and OS non-deployment. Simple commands and a built-in TFT-LCD power supply circuit reduce system development time. The LC Series Command Type TFT-LCD Modules are ideal for POS, measuring, and industrial equipment applications.Features
- Suitable for Embedded Use
- Interfaces for USB/RS-232C
- High-speed startup (within one second)
- OS non-deployment avoids the risk of viral infection
- Serial communication controls display of TFT-sCD
- 8-bit MCU provides full-color display
- Existing STN-LCD/VFD system controls TFT-LCD display
- System development time reduction
- Flexible custom design
- Easy control of various functions by command
Applications
- POS
- Measuring equipment
- Industrial equipment
Videos
Dimensions
Inilathala: 2019-02-01
| Na-update: 2023-03-27