Future Designs, Inc. (FDI) uEZGUI-1788 4.3" & 7.0" Development Kits
uEZGUI-1788 4.3" and 7.0" Development Kits are designed as an "off-the-shelf" Instant GUI (Graphical User Interface), ideal for HMI (Human Machine Interface) applications. These miniature, self-contained Touch Screen Kits can be embedded directly into various end-customer applications. The onboard NXP LPC1788 Cortex M-3-based microcontroller runs the open-source uEZ® + FreeRTOS software platform. The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full-speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces. The μEZ® (pronounced Muse) software supplies application developers with an extensive library of open-source software, drivers, and processor support, all under a common framework.Features
- NXP LPC1788 CPU with 512KB internal Flash
- 8MB of SDRAM (opt to 16MB)
- 8MB of NOR FLASH (opt to 16MB)
- 2GB microSD Memory Card
- USB device Mini-B for power and PC communications
- NV data storage via 2kB (4.3") or 4kb (7.0") internal EEPROM
- Internal Real-Time Clock with Supercap backup
- Speaker, 3-axis accelerometer, temperature sensor
- Mini-JTAG Debug connector
- External expansion via two I/O connectors for
- Serial Ports, UART, I2C, SPI, USB Host/Device
- RMII interface for Ethernet 10/100
- Includes Mini JTAG debugger with cables, USB cables, and power supply
Kit Contents
- 4.3" or 7.0" UEZGUI-1788 Resistive Touch Screen LCD GUI Production Module
- SEGGER J-Link™ Lite Arm Probe
- 20-Pin Ribbon Cable
- FDI 20 Pin to mini 10 Pin J-Link Adapter (Part Number: JLINK-ARM-AD)
- Two USB Type A to USB Type Mini-B USB Cables
- Universal AC to 5V USB Plug Power Supply Unit
- Expansion board for μEZ GUI with 70-pin breakout, 4-bit microSD card slot, and optional RS232 (Part Number: UEZGUI-EXP-BRKOUT)
- 20-Pin Flex Cable
- 50-Pin Flex Cable
Documents
- FDI uEZGUI-1788-43WQR 4.3" Kit
- FDI uEZGUI-1788-70WVT 7.0" Kit
Inilathala: 2019-10-30
| Na-update: 2023-03-27