GCT USB4235 16-Pin Vertical USB Type-C™ Connector

GCT USB4235 16-Pin Vertical USB Type-C® Connector utilizes in-line shell stakes to reduce the required PCB width and provide superior strength. The USB 2.0 receptacle offers a profile of only 6.5mm above the PCB. While the design is compact, this device comes equipped with all standard GCT performance features, including 240W Power Delivery (PD) capability and 20,000 mating cycles for reliability. The high-temperature thermoplastic base includes location pegs for easy surface-mount placement. GCT USB4235 16-Pin Vertical USB Type-C Connector is ideally suited for portable electronics, audio and video equipment, wearables, health and fitness devices, and gaming consoles.

Features

  • Vertical 16-pin for USB 2.0 applications
  • In-line through-hole shell stakes
  • Dual location pegs
  • 6.5mm profile
  • 240W rated (48V at 5A)
  • 20K mating cycles

Applications

  • Gaming consoles
  • Audio and video equipment
  • Portable electronics
  • Wearables
  • Health and fitness devices

Application Examples

Infographic - GCT USB4235 16-Pin Vertical USB Type-C™ Connector
Inilathala: 2024-10-24 | Na-update: 2025-03-03