GCT USB4715 6-Pin USB Type-C™ Connector
GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.Features
- Tested to IP67 protection rating
- 6-pin design for charging applications
- 4 through-hole shell stakes
Specifications
- Type-C interface
- 3A current rating
- 6 contacts
- 10,000 mating cycles
- Power-only USB specification
- 4.21mm profile above PCB
- Mid-mount type
Accessory & Kit
Additional Resources
Videos
Inilathala: 2022-08-18
| Na-update: 2025-06-24