GHI Electronics G80 NETMF SoC

GHI Electronics G80 System on Chip (SoC) operates with the .NET Micro Framework (NETMF) and can be programmed with Microsoft Visual Studio using either C# or Visual Basic. Developers can take advantage of extensive built-in NETMF libraries. The G80 features a 180MHz ARM® Cortex®-M4 processor, 256KB flash, 156KB RAM, 80 GPIO, 26 PWMs, 4 UARTs, 16 analog in, 2 SPI, I2C interface, USB, and more.

Features

  • STM32F427VG 180MHz 32-bit ARM Cortex-M4 Processor
  • .Net micro framework system platform
  • 256KB user available flash
  • 156KB user available RAM
  • 80 GPIO
  • 26 PWM
  • 16 analog in
  • 4 UART
  • 2 SPI
  • I²C
  • Ethernet TCP/IP, PPP networking
  • 2 CAN
  • 2 analog out
  • Debugging USB client
  • Extended USB host
  • 1-Wire
  • Real time clock
  • BMP, GIF, JPG supported image types
  • Memory card interface
  • File System: FAT16/FAT32
  • Operating Temp. -40°C to +85°C
  • Dimensions: 16.2 x 16.2 x 1.6mm

Applications

  • Vending machines
  • POS Terminals
  • Measurement tools and testers
  • Networked sensors
  • Robotics
  • Central alarm system
  • Smart appliances
  • Industrial automation devices
Inilathala: 2015-09-14 | Na-update: 2022-03-11