GHI Electronics SC-20100S-A SITCore System-on-Chip
GHI Electronics SC-20100S-A SITCore System-on-Chip (SoC) features a Cortex-M7 480MHz core processor and secure internal memories of 2MB Flash and 1MB RAM. This SoC achieves ultimate security with an entire system running on internal memories. The SC-20100S-A SITCore SoC supports external memory and operates at an industrial temperature range of -40°C to 85°C. This chipset is available in a 14mm x 14mm 100-pin LQFP package. The SC-20100S-A SITCore SoC is ideally used for modern IoT applications.Features
- Cortex M7 480MHz core processor
- 2MB Flash and 1MB RAM secure internal memories
- Supports TinyCLR OS
- Supports external memory
- -40°C to 85°C industrial temperature range
- RoHS compliant
Inilathala: 2020-05-27
| Na-update: 2024-09-05