Coral Edge TPU ML Accelerator Modules
Coral Edge TPU ML (Machine Learning) Accelerators are PCIe devices that allow easy integration of the Edge TPU coprocessor into existing systems to enable scaling to production hardware systems. Form factors are offered in half-size mini and M.2 (A+E, B+M, E). Supported hosts include OS: Debian Linux and/or Windows 10. All Coral Edge TPU Accelerators support TensorFlow Lite machine learning frameworks.Embedded in all of the accelerators is the Coral Edge TPU coprocessor. The TPU is a small ASIC tensor processing unit designed by Google that provides high-performance ML inferencing for low-power devices. It can execute state-of-the-art mobile vision models such as MobileNet V2 at almost 400FPS in a power-efficient manner. An individual Edge TPU can perform 4 trillion (fixed-point) operations per second (4 TOPS), using only 2 watts of power (2 TOPS per watt).
Applications
- Embedded platforms
- Mini-PCs
- Industrial gateways
- IoT devices
- Workstations
Resource
Inilathala: 2023-07-14
| Na-update: 2023-09-12