GOWIN 4 JTAG Interface Offline Programmer
GOWIN Semiconductor 4 JTAG Interface Offline Programmer is designed to program GW1N(R) chips offline. The 4 JTAG Programmer features data confidentiality, portability, and multi-path programming. The 4 JTAG Interface Offline Programmer can program four FPGA devices simultaneously and automatically detect device access and program in a single interface. These features increase the mass production rate and make the programmer suitable for rapidly large-volume production.The GOWIN Offline Programmer encrypts and saves data using an AES-128 advanced encryption algorithm, saving the key after several times of encrypting. The AES is an internationally recognized, commonly used, and secure encryption standard that ensures the secure delivery of data. The USB download cable is mainly used to download the bitstream file generated by GOWIN Yunyuan software to the GOWIN FPGA chip or external storage device.
Features
- Support Windows and Linux operating systems
- Support all series of GOWIN FPGA products
- Download the bitstream file of the internal SRAM, on-chip Flash, and off-chip Flash via JTAG
- USB interface supports USB1.0, USB2.0
- USB interface supports DC +5V power supply
- JTAG interface supports 1.2V~3.3V programming download
- Max. speed can be up to 30Mbps for the JTAG interface
- LED power supply, download instructions
- Conform to RoHS standard
Connection Diagram
Overview
Inilathala: 2020-08-04
| Na-update: 2024-09-12