Guerrilla RF GRF5613 3.5W Power Amplifier

Guerrilla RF GRF5613 3.5W Power Amplifier features flexible biasing latitude for linearity optimization and digital shutdown. This amplifier is a high gain, 2-stage InGaP HBT power amplifier designed to deliver 35.4dBm output power at P1dB over the 1350MHz to 1450MHz band. The RF GRF5613 3.5W power amplifier offers a rugged design that is highly resilient to mismatched loads. This amplifier provides a compact 3mm x 3mm QFN-16 package and is RoHS compliant. The RF GRF5613 3.5W power amplifier operates at -40°C to 85°C temperature range, 5V supply voltage, and 50Ω single-ended input and output impedances. This amplifier is ideally used in customer-premise equipment, military radio, and drones.

Features

  • Flexible biasing provides latitude for linearity optimization
  • Digital shutdown
  • Rugged design is extremely resilient to mismatched loads
  • Compact 3mm x 3mm QFN-16 package
  • RoHS compliant

Specifications

  • 3V to 5.25V supply voltage range
  • 24.5dB gain
  • 190°C maximum junction temperature 
  • 185mA typical quiescent current
  • 50Ω single-ended input and output impedances
  • -40°C to 85°C operating temperature range
  • -65°C to 150°C storage temperature range

Applications

  • Customer premise equipment
  • Military radio
  • Drones

Block Diagram

Block Diagram - Guerrilla RF GRF5613 3.5W Power Amplifier

Schematic Diagram

Schematic - Guerrilla RF GRF5613 3.5W Power Amplifier

Dimension Diagram

Mechanical Drawing - Guerrilla RF GRF5613 3.5W Power Amplifier
Inilathala: 2024-02-06 | Na-update: 2024-03-01