HARTING Han PE Press for Han ES

HARTING Han PE Press for Han ES comes with optimized PE termination, which shortens assembly times by up to 150 percent.  These Harting Han PE Press inserts can be assembled without additional tools, resulting in saving costs during assembly and on tools. The same termination technique is found on all contacts, creating a safe and reliable PE connection. 

Features

  • Push-in, tool-less PE termination
  • Shortens assembly times
  • Can be assembled without additional tools
  • Safe and reliable PE connection

Applications

  • Machinery
  • Intralogistics
  • Robotics
  • Automation
  • Packaging equipment
  • Conveyor systems
  • Injection molding
  • Control cabinets
  • Paper processing machines
  • Metal forming
  • Motors
  • Power distribution boxes

Specifications

  • 16A current rating
  • 600V voltage rating
  • -40°C to +125°C operating temperature range
  • Compatible with wide-ranging hoods and housings
  • 26AWG to 12AWG
Inilathala: 2023-05-22 | Na-update: 2025-09-04