HARTING har-flex® Power Cable Connectors

HARTING har-flex® Power Cable Connectors are specially developed for demanding power transmission applications from cable to board. These connectors provide crimp contacts up to size 18AWG, increasing power to the PCB without a large footprint. The har-flex® power cable connectors feature a maximum rated current of 22.5A, a 250V rated voltage (UL), a 2.54mm pitch, and >500 mating cycles (contacts). These connectors reduce troubleshooting and downtime and provide reliable connections in the harshest environments. The har-flex connectors support a robust latching mechanism that provides an audible click when mating and a high retention force, which ensures strong and error-free connections. These connectors include shock and vibration-proof (50G and 20G) and -55°C to 125°C operating temperature range. Typical applications include automation, transportation, smart infrastructure, robotics, medical, control cabinets, frequency inverters, I/O systems, diagnostic devices, signaling, and drives.  

Features

  • Crimp contacts up to size 18AWG
  • Robust latching mechanism
  • Shock and vibration oroof (50G and 20G)

Applications

  • Automation
  • Transportation
  • Smart infrastructure
  • Robotics
  • Medical
  • Control cabinets
  • Frequency inverters
  • I/O systems
  • Drives
  • Power supply/distribution
  • Diagnostic devices
  • Signaling

Specifications

  • 22.5A maximum rated current
  • 250V rated voltage (UL)
  • -55°C to 125°C operating temperature range
  • Crimp termination
  • 2.54mm pitch
  • >500 mating cycles (contacts)
Inilathala: 2026-03-25 | Na-update: 2026-04-16