HARTING M17 Circular Connectors

HARTING M17 Circular Connectors offer IP66/IP67 protection ratings, a 3.5mm to 13mm cable clamping area, and >500 mating cycles. These connectors act as a reliable means for transmitting signal and power, and they feature a range of inserts and housing types, including screw locking and a bayonet fast-locking mechanism. Signal connectors are available in 12- and 17-pole variants, and power connectors are available in 3+PE and 5+3+PE versions. HARTING M17 Circular Connectors are suitable for assembly stations, conveyor belts, packaging machines, industrial robots, and motion drive systems.

Features

  • Fast locking mechanism
  • Inserts and contact carriers interchangeable between cable-side and device-side connectors
  • Variants with bayonet locking: har-lock
  • Increased flexibility
  • Allows for space with smaller size
  • One enclosure series for power and signal
  • UL 2237 / UL 2238 (pending)

Applications

  • Assembly stations
  • Conveyor belts
  • Packaging machines
  • Industrial robots
  • Motion drive systems

Specifications

  • 0.08mm2 to 2.5mm2 conductor cross-section
  • 3.5mm to 13mm cable clamping area
  • >500 mating cycles
  • IP66/IP67 protection ratings
  • -40°C to +125°C operating temperature range
  • Voltage range
    • 60V to 63V (signal)
    • 630V to 63/630V (power)
Inilathala: 2024-09-10 | Na-update: 2025-09-04