Harwin EMC Shielding Can Development Kit

Harwin EMC Shielding Can Development Kit enables designers to make their own shield cans quickly and is ideal for fast prototyping. The kit contains full instructions along with do-it-yourself (DIY) shield can blanks and shield retention clips. The nickel-silver material provides effective and useable shielding with up to 24bB attenuation being achieved. The shield can in this Harwin development kit is removable for adjustment.

Features

  • Simplifies production processes
  • Enables designers to make their own shield cans quickly
  • Ideal for fast prototyping
  • Increased design flexibility and decreased costs
  • Surface-mount design available in tape and reel for fully automated assembly
  • Shield can is removable for adjustment

Specifications

  • -40°C to +105°C operating temperature range
  • +260°C maximum soldering temperature for 10s
  • Unplated contact surface
  • Nickel-silver contact base material

Kit Contents

  • DIY shield can blanks
  • Shield retention clips
  • Instructions

Videos

Inilathala: 2019-08-20 | Na-update: 2023-12-27