Heyco SBC Bi-Directional Clips
Heyco SBC Bi-Directional Clips feature an oval-hole mount design that ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. These clips offer a push-through hole for fast, simple installation by hand. The SBC bi-directional clips also feature high pull-out retention, secure clamping, and a wide cable diameter range. These clips are built using heat-stabilized and UV-stable nylon 6/6 material with a UL 94 V-2 flammability rating. The SBC bi-directional clips offer flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west. These clips operate within the -40°C to 115°C temperature range.Features
- Bi-directional, oval-hole mount design:
- Works in common mounting hole sizes currently found on most popular solar panel flange designs
- Ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames
- Flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west
- Push through hole for fast and simple installation by hand – turned 90°, friction-fit holds firmly in place
- High pull-out retention
- Wide cable diameter range for multiple applications
- Releasable and reusable
- Secure clamping, will not release easily
- Locking feature prevents twisting apart
- UL 94 V-2 flammability rating
- -40°C to 115°C operating temperature range
Overview
Inilathala: 2025-06-20
| Na-update: 2025-07-18