Hirose Electric BM23x Board-to-FPC Connectors
Hirose Electric BM23x Board-to-FPC Connectors feature a robust, space-saving design that is ideal for use in mobile devices. The connectors use a highly reliable two-point contact and metal guides to prevent housing damage due to incorrect mating. The guildes also offer a wide self-alignment range. The locking contact design offers a clear tactile click to ensure complete mating. Hirose Electric BM23x Board-to-FPC Connectors support USB 3.1 Gen.2 (10Gbps) transmission.Features
- Robust, space-saving design ideal for mobile devices
- Highly reliable 2-point contact design
- Easy mating operation with clear tactile click and wide self-alignment range
- Metal guides prevent housing damage due to incorrect mating
- Supports USB 3.1 Gen.2 (10Gbps) transmission
- Halogen free
Specifications
- 30V AC/DC rated voltage
- 50MΩ minimum insulation resistance
- 30mΩ to 100mΩ maximum contact resistance
- -55°C to +85°C operating temperature range
Datasheets
Inilathala: 2017-11-02
| Na-update: 2025-09-26