Hirose Electric CX80 USB Type-C 3.1 2nd Gen Low Profile Connectors

Hirose Electric CX80 USB Type-C 3.1 2nd Generation Low Profile Connectors are right angle, vertical mount, SMT receptacles with 24 positions, and a 10Gbps transmission rate. Measuring 3.14mm x 8.94mm x 6.5mm (LxWxH), the low-profile CX80 components feature a friction-locking style and can withstand 10,000 mating and unmating cycles. Hirose Electric CX80 Connectors offer a -40°C to +85°C operating temperature range, maximum contact resistance of 40mΩ, and a soldering PCB stabilizing feature.

Specifications

  • 48 hours of salt spray test duration
  • 10,000 mating/unmating cycles
  • 24 positions
  • 2 rows (interface)
  • Gold contact plating
  • Friction locking style
  • 5A rated current
  • 20VAC rated voltage
  • SMT mounting style
  • Right angle connector orientation
  • -40°C to +85°C operating temperature range
  • 3.14mm x 8.94mm x 6.5mm dimensions
  • 0.5mm contact pitch
  • 0.75µm plating thickness
  • Stainless steel shell material
  • Male contact gender
  • Soldering PCB stabilizing feature
  • 40mΩ max. contact resistance
Inilathala: 2018-11-06 | Na-update: 2022-10-27