Hirose Electric DF36 0.4mm Pitch Micro-Coaxial Cable Connectors
Hirose Electric DF36 0.4mm Pitch Micro-Coaxial Cable Connectors feature a vertical mating design that saves space and allows easy passage through a small-diameter hinge. A four-point locking design is built into these connectors, providing a clear, audible click that reduces mismating issues and accidental disconnects. The pinching contact design provides high contact reliability, and the nickel barrier on the mounted leads prevents solder wicking. Hirose Electric DF36 Connectors are suitable for drones, ultrasonography, laptop PCs, security systems, FA cameras, and wire-to-board applications.Features
- Supports high-density mounting and small-diameter hinge
- Enhanced shield performance
- Clickable and secure locking design
- Reliable contact design
- Solder wicking prevention
- Robust plug design
Applications
- Wire-to-board
- Drones
- Ultrasonography
- Laptop PCs
- Security systems
- FA cameras
Specifications
- 0.4mm mounting pitch
- 30VAC rated voltage
- 50MΩ minimum insulation resistance
- Gold, tin contact plating
- Soldering wire termination method
- Straight connector orientation
- Micro-coaxial cable is recommended wire type
- -35°C to +85°C operating temperature range
- Halogen free
- RoHS 2 complaint
Standard Type Mating/Unmating
Space-Saving Mating/Unmating
Inilathala: 2025-06-30
| Na-update: 2025-08-06