Hirose Electric DF80 Board-to-Micro Coaxial Cable Connectors

Hirose Electric DF80 Series Board-to-Micro Coaxial Cable Connectors offers high contact reliability and enhanced shielding with a space-saving design. With its excellent signal characteristics, this series conforms to ver 1.2 of eDP™ (Embedded DisplayPort™) with 2.7Gbps and 5.4Gbps signal transmission speed. Designed to be a space-saving connector, it features a 0.5mm pitch, low mated height, single row contact arrangement, and vertical connection type. The mating position can be easily identified visually and has a long insertion guide for mating. The DF80 series utilizes an effective contact length of 0.5mm and a pinching type 2 point contacting structure, to ensure high contact reliability. A tactile click ensures that the lock function has been completed and the actuator is secured.

Features

  • High-speed signal connector
  • Space-saving and low mated height
  • Excellent mating workability
  • Highly reliable contact structure
  • Effective shielding enhanced
  • Durable plug structure
  • Secure lock structure with a tactile click
  • Adaptable structure
  • Halogen-free and RoHS Compliant

Applications

  • Mobile and smart phones
  • Digital video cameras
  • Notebooks and tablets
  • Medical equipment
  • LCD TV's
  • Security
  • Digital cameras
Inilathala: 2013-06-19 | Na-update: 2025-07-01