Hirose Electric EF2 ZERO SCREW™ Terminal Blocks
Hirose Electric EF2 ZERO SCREW™ Terminal Blocks are spring terminal blocks designed to connect cables to electrical equipment such as power distribution in buildings without using screws. By eliminating screws, Hirose EF2 saves installation work and maintenance and also prevents accidental fires triggered by the loosening of screws in electrical power applications. These ZERO SCREW terminal blocks use a single-action positive lock connection method for inserting standard ring terminals and maintaining stable connections regardless of the operator. Hirose EF2 terminal blocks are easy to use in narrow and dimly lit places. The series offers wide cable sizes (1.25mm2 to 200mm2) and supports a wide current range (16A to 400A).Features
- Quick and secure single-action positive lock design
- Easy operation simplifies maintenance, especially in narrow and dimly lit places
- Easy connection with standard ring terminals
- High-reliability connection with unique contact spring design
- Easy crimping termination with JIS crimp tools
- Supports a wide variety of cable sizes and currents
- UL and TÜV certification pending
Specifications
- 600VAC or 1000VAC / 600VDC or 1500VDC rated voltage
- -25°C to +105°C operating temperature range
- 1000MΩ or more insulation resistance
- Contact resistance (DC 1A)
- 1mΩ or less (DC30, D60)
- 0.1mΩ or less (D150, D250, D400)
Applications
- Power distribution
- Semiconductor manufacturing equipment
- Machine tools
- Energy storage systems
Product Overview
Videos
Inilathala: 2018-05-29
| Na-update: 2025-11-06