Hirose Electric DF53 Wire-to-Board Connectors
Hirose Electric DF53 Wire-to-Board Connectors are 0.6mm pitch small, robust connectors designed for space-constrained applications where reliability is critical. These connectors support up to 1.3A maximum current using two positions for power and enable robust power delivery. The DF53 connectors feature a box-shaped contact design and visual confirmation, which prevents incomplete mating and ensures contact stability during handling. These connectors are halogen-free and ideal for compact devices and wire-to-board applications.
Features
- High energy efficiency thanks to crimp structure with low contact resistance
- Ultra-compact design with a 0.6mm pitch, 1.45mm height, and 3.55mm depth perfect for compact devices
- Supports up to 1.3A maximum current using two positions for power and enables robust power delivery
- High lance strength prevents wire disconnect during wiring, ensuring secure and stable connections
- Box-shaped contact design prevents deformation, improving contact stability during handling
- Halogen-free construction
Applications
- Smart wearables
- Tablet PCs
- Laptops
- Security systems
Specifications
- Rated current
- 0.7A when using all positions
- 0.5A
- 50V (AC/DC) rated voltage
- 20mΩ maximum contact resistance (1mA DC)
- 300VAC withstanding voltage
- 100MΩ minimum insulation resistance
- 20x mating durability
- -55°C to +85°C operating temperature range
Videos
Dimensions
Application Examples
Additional Resources
Inilathala: 2024-10-29
| Na-update: 2026-02-02