Hirose Electric One Action FH™ FPC/FFC Connectors

Hirose Electronics One Action FH™ FPC/FFC Connectors provide easy and simple connection simply by insertion (signified by a clear tactile click) with no actuator operation required. Locking is completed simultaneously as the FPC/FFC insertion, so incomplete mating does not occur. Work time and operation steps are reduced to 1/3rd for a significant reduction in person-hours. One Action FH™ connectors feature a large taper on the opening to allow smooth insertion. A unique spring design reduces the FPC/FCC insertion force and improves insertion performance. The Hirose Electronics One Action FH™ FPC/FFC Connectors can also be used in narrow spaces, even with other parts nearby, since only insertion is required.

Features

  • Easy and simple connection by insertion
  • Supports robot assembly and contributes to automation
  • Audible tactile click upon proper mating
  • Design flexibility enables easy connection in space-constrained locations
  • RoHS compliant

Applications

  • Mobile displays
    • Displays around the touch panel
    • Smartwatches
  • Smart homes
    • Smart speakers
    • Smart locks
  • Automotive
    • Car navigation/IVI
    • Motion sensor cameras

Specifications

  • FH62
    • 0.25mm pitch, 1.1mm height
    • 0.3mm±0.03mm FPC thickness
    • FPC supported wiring
    • 13 to 61 positions
    • 0.3A rated current
    • 30VAC/DC rated voltage
    • -55°C to +85°C operating temperature range
    • 50MΩ minimum insulation resistance at 100VDC
    • 90VAC withstanding voltage for 1 minute
    • 100mΩ maximum contact resistance
  • FH63S
    • 0.5mm pitch, 2.8mm height
    • 0.3mm±0.05mm FPC thickness
    • FPC, FFC, and shielded FFC supported wiring
    • 10 to 40 positions
    • 0.5A rated current
    • 50VAC/DC rated voltage
    • -55°C to +125°C operating temperature range
    • 50MΩ minimum insulation resistance at 100VDC
    • 150VAC withstanding voltage for 1 minute
    • 100mΩ maximum contact resistance
  • FH67
    • 0.5mm pitch, 5.2mm height
    • 0.33mm±0.03mm FPC thickness
    • FPC, FFC, and shielded FFC supported wiring
    • 30 to 40 positions
    • 0.5A rated current
    • 50VAC/DC rated voltage
    • -55°C to +125°C operating temperature range
    • 50MΩ minimum insulation resistance at 100VDC
    • 150VAC withstanding voltage for 1 minute
    • Maximum contact resistance
      • 60mΩ to 80mΩ initial range
      • 80mΩ to 100mΩ post-test range
  • FH72
    • 0.3mm pitch, 0.9mm height
    • 0.2mm±0.03mm FPC thickness
    • FPC supported wiring
    • 11 to 31 positions
    • 0.3A rated current
    • 30VAC/DC rated voltage
    • -55°C to +85°C operating temperature range
    • 50MΩ minimum insulation resistance at 100VDC
    • 90VAC withstanding voltage for 1 minute
    • 100mΩ maximum contact resistance

Videos

Inilathala: 2022-07-06 | Na-update: 2024-08-29