Hirose Electric DF52 0.8mm Pitch Connector

Hirose Electric DF52 0.8mm Pitch Connector features a small, robust structure with 1.75mm height and 4.1mm depth. The connector uses a box-shaped crimp contact to prevent deformation, while a visual check ensures the plug and receptacle are fully mated. Hirose Electric DF52 0.8mm Pitch Connector is suitable for high current and small-sized applications.

Features

  • Small, robust structure
  • 0.8mm pitch, 1.75mm height, 4.1mm depth
  • Suitable for high current applications
  • Box-shaped crimp contact prevents deformation
  • Visual check ensures fully mated plug and receptacle
  • Glow Wire compliance (compliant with IEC 60695-2-11)
  • Halogen free
Inilathala: 2017-05-31 | Na-update: 2022-03-14