Hirose Electric TF46 0.5mm Pitch FPC/FFC ZIF Connectors
Hirose TF46 0.5mm Pitch FPC/FFC ZIF Connectors are offered in a user-friendly design with top and bottom contacts increasing design flexibility. A 2-point contact, backflip design with an enhanced vertical retention force assures a reliable electrical connection. These Hirose connectors are especially suited for flexed FFC/FPC connection. The TF46 connectors are Halogen-free and RoHS compliant.Features
- Top and bottom contact improves the design flexibility
- Two points of contact prevents contact failure by dust
- Delivered with the actuator open status, FPC/FPC can be immediately inserted without the need for the opening of the actuator
- Accepts standard 0.3mm thick FPC
- Halogen-free
Specifications
- Receptacle connector type
- 0.5mm contact and mounting pitch
- Dimensions
- 25.0mm or 35.0mm connector length
- 2.2mm or 2.44mm connector height
- 6.98mm or 8.53mm connector width
- Top and bottom contact orientation
- 50mΩ maximum contact resistance
- 250VAC for 1 minute withstanding voltage
- Horizontal FPC/FFC insertion direction
- Back actuator position
- 40 or 60 positions
- Single row
- -40°C to +105°C operating temperature range
- 50.0VAC/50.0VDC rated voltage
- 0.5A rated current
- 100MΩ minimum insulation resistance
- 0.3mm±0.03mm FPC thickness
Inilathala: 2019-11-05
| Na-update: 2023-04-12