Hirose Electric ZX62 Micro-USB Connectors
Hirose Electric ZX62 Series Micro-USB Connectors are extremely small high reliable connectors designed to comply with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). ZX62 Series Micro-USB Connectors provide a high-speed data transfer rate of 480 Mbps and are 60% smaller than standard Mini-B connectors. The unique contact and lock configuration ensures high durability up to 10,000 cycles as well as easy insertion / disconnection. Available in a wide variety of mounting and termination configurations, designers can use ZX62 Series receptacles and plugs in a wide range of applications. ZX62 Series is especially well-suited for applications such as mobile phones, PDA, portable music players, digital cameras, digital camcorders, and other applications requiring high-reliability Micro-B interface connectors. Hirose ZX62 Series Micro-USB 2.0 Receptacles have been expanded to include the overmolded type for splash resistance version.Features
- Size reduction - approximately 60% smaller compared with the standard Mini-B connectors
- High-speed data transfer of 480Mbps as specified in USB 2.0
- Receptacle styles - Two interface configurations: Micro-B and Micro-AB in standard, mid-mount and reverse mounting styles SMT and through-hole (shell) PC board terminations
- Plug styles - Correspond to the receptacle styles, two interface configurations: Micro-B and Micro-A, with direct wire or PCB wire soldering.
- Several plug styles can be used for data transmission, earphone or charging applications
- High durability - Unique contact and lock configuration assures high durability while maintaining easy insertion/disconnection
- Fully mated condition (when mated with corresponding HRS connector) is confirmed by a definite tactile sensation
Applications
- Mobile phones
- PDA
- Portable music players
- Digital cameras
- Digital camcorders
- Applications requiring high-reliability Micro-B interface connectors
Mounting Options
Specifications
Inilathala: 2012-12-13
| Na-update: 2020-12-18