Hirose Electric DF59 2mm Pitch Connectors

Hirose DF59 2mm Pitch Connectors feature an ultra low profile design that minimizes shadowing. These 2mm pitch connectors enable multiple wire-to-board, co-planar board-to-board bridge, and short-circuit pin connections to the PCB that minimizes the issue of thermal expansion. The floating board-to-board connector with stress-free contact allows ±0.5mm floating function in XYZ directions. Hirose DF59 2mm Pitch Connectors feature a positive swing-lock mechanism that provides strong plug retention against cable pull. These connectors are available in 2, 3, and 4 positions.

Features

  • Ultra low profile design that minimizes shadowing
  • Wire-to-board, board-to-board, and short-circuit connections are applicable to the common header
  • Positive swing-lock engagement provides strong plug retention against a cable pull
  • Floating board-to-board connector with stress-free contact allows ±0.5mm floating function in XYZ directions
  • Multiple board-to-board connections are possible, minimizing the issue of thermal expansion

Specifications

  • -35°C to 105°C temperature range
  • 3A high-current capability
  • 1.2mm to 1.45mm diameter

Overview

Hirose Electric DF59 2mm Pitch Connectors
Inilathala: 2012-02-08 | Na-update: 2025-04-17