Honeywell Sensing & Control FSS-SMT Low Profile Force Sensors
Honeywell Sensing & Control FSS-SMT Low Profile Force Sensors are designed for high reliability, with a 20 million Mean Cycles to Failure (MCTF) at 25ºC (77ºF) rating. These low profile, Surface Mount Technology (SMT) devices allow for automated assembly on a printed circuit board, helping reduce assembly costs. The FSS-SMT Force Sensors incorporate Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable mV output over the force range.Features
- Surface Mount Technology allows for automated assembly and may eliminate hand soldering
- RoHS-compliant materials meet Directive 2002/95/EC
- Low deflection (approx. 30µm typical at full scale) helps reduce measurement error
- Direct mechanical coupling of the actuation ball to the sense element reduces coupling errors and keeps mechanical hysteresis to a minimum
- Product rating of 20 million MCTF at 25°C [77°F], subject to application variation, provides for consistent output over time and reduces repairs or replacements
- Small size minimizes space on the printed circuit board (PCB)
- Provides enhanced sensitivity without compromising signal integrity, resulting in low system noise and reducing measurement errors
Applications
- Medical Applications
- Infusion pumps
- Ambulatory non-invasive pumps
- Occlusion detection
- Kidney dialysis machines
- Enteral pumps
- Industrial Applications
- Variable tension control
- Robotic end-effectors
- Wire bonding equipment
View Results ( 3 ) Page
| Numero ng Piyesa | Paglalarawan |
|---|---|
| FSS1500NGT | Force Sensors & Load Cells 14.7 N Force Low Deflection |
| FSS1500NSR | Force Sensors & Load Cells 1500 G Sensor Force SENSORS, TRANSDUCER |
| FSS1500NGR | Force Sensors & Load Cells FORCE PRODUCTS |
Inilathala: 2009-08-24
| Na-update: 2022-03-11